This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14880R00200D5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14880R00200D5R
JLCPCB Part #
C4181203
Package
3637
Description
-65℃~+170℃ 2mΩ 3W ±0.5% ±25ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6495
200+ $9.5387
500+ $9.2047
1000+ $9.0385
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons