This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14559K6500B0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14559K6500B0W
JLCPCB Part #
C4039077
Package
SMD,3.8x1.6mm
Description
-55℃~+150℃ 200mW 9.65kΩ ±0.1% ±2ppm/℃ SMD,3.8x1.6mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2635
200+ $7.8432
500+ $7.5676
1000+ $7.4314
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons