
* Images are for reference only
Y14552K00000B0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14552K00000B0W
- JLCPCB Part #
- C4145180
- Package
- SMD,3.8x1.6mm
- Description
- -55℃~+150℃ 200mW 2kΩ Metal Foil Resistor ±0.1% ±2ppm/℃ SMD,3.8x1.6mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3006
200+
$6.6950
500+
$6.4598
1000+
$6.3438
Welcome back, may I help you?