
* Images are for reference only
Y079520R0000C0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y079520R0000C0W
- JLCPCB Part #
- C3914061
- Package
- 0805
- Description
- -55℃~+220℃ 20mW 20Ω Metal Foil Resistor ±0.25% ±3ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5615
200+
$11.8268
500+
$11.4110
1000+
$11.2072
Welcome back, may I help you?