This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y006024K0000F29L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y006024K0000F29L
JLCPCB Part #
C1494144
Package
Plugin,D6.6xL9mm
Description
-55℃~+125℃ 24kΩ 250mW Metal foil resistor ±1% ±8ppm/℃ 插件,D6.6xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4138
200+ $15.2534
500+ $14.7168
1000+ $14.4517
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons