
* Images are for reference only
Y005820R0000B0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y005820R0000B0L
- JLCPCB Part #
- C1455985
- Package
- Plugin,D6.6xL12.7mm
- Description
- -55℃~+125℃ 20Ω 300mW ±0.1% ±10ppm/℃ 插件,D6.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3511
200+
$2.8448
500+
$2.7452
1000+
$2.6955
Welcome back, may I help you?