This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y0025164R000V9L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y0025164R000V9L
JLCPCB Part #
C1493860
Package
Plugin,D9.5xL25.4mm
Description
-55℃~+125℃ 164Ω 500mW Metal foil resistor ±0.005% ±2ppm/℃ 插件,D9.5xL25.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.8104
200+ $24.6939
500+ $23.8270
1000+ $23.3984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons