
* Images are for reference only
IHTH0750IZEBR47M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH0750IZEBR47M5A
- JLCPCB Part #
- C1336098
- Package
- Plugin,D=19.2mm
- Description
- 0.47mΩ 44A 44A 470nH AEC-Q200 ±20% 插件,D=19.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4083
200+
$1.3197
500+
$1.2731
1000+
$1.2506
Welcome back, may I help you?