
* Images are for reference only
Y0015100R000T19L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0015100R000T19L
- JLCPCB Part #
- C1472034
- Package
- Plugin,D4.1xL9.5mm
- Description
- -55℃~+125℃ 100Ω 250mW ±0.01% ±8ppm/℃ 插件,D4.1xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2666
200+
$4.3602
500+
$4.2077
1000+
$4.1323
Welcome back, may I help you?