
* Images are for reference only
WSR58L200FEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR58L200FEK
- JLCPCB Part #
- C4141509
- Package
- 4527
- Description
- -65℃~+275℃ 5W 8.2mΩ ±1% ±110ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7222
200+
$1.0535
500+
$1.0164
1000+
$0.9987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?