
* Images are for reference only
MAL204216229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204216229E3
- JLCPCB Part #
- C1601560
- Package
- Plugin,D18xL30mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 22uF 290mA@100Hz 30mm 400V 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.5131
10+
$4.3991
30+
$4.3236
100+
$4.2466
Related Products
Welcome back, may I help you?