
* Images are for reference only
WSLP08057L000FEA18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP08057L000FEA18
- JLCPCB Part #
- C1518094
- Package
- 0805
- Description
- 1W 7mΩ Current Sense Resistor SMD ±1% ±75ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.8852
10+
$0.8626
30+
$0.8481
100+
$0.8336
Welcome back, may I help you?