
* Images are for reference only
ILQ74-X001
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILQ74-X001
- JLCPCB Part #
- C17361553
- Package
- DIP-16
- Description
- -55℃~+100℃ 1.3V 12.5% 20V 35% 3V 4 4.42kV 500mW 60mA DC Phototransistor DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8823
200+
$1.9491
500+
$1.8833
1000+
$1.8512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?