
* Images are for reference only
WSC692720R00FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC692720R00FEA
- JLCPCB Part #
- C7117432
- Package
- 6927
- Description
- -65℃~+275℃ 20Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 6927 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 725
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3458
200+
$1.7339
725+
$1.6761
1450+
$1.6472
Welcome back, may I help you?