This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSC69277R500FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSC69277R500FEA
JLCPCB Part #
C4100630
Package
6927
Description
-65℃~+275℃ 3W 7.5Ω Wirewound Resistor ±1% ±50ppm/℃ 6927 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 725

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5205
200+ $0.5893
725+ $0.5684
1450+ $0.5572
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons