This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSC25154R020FEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSC25154R020FEB
JLCPCB Part #
C4093130
Package
2515
Description
-65℃~+275℃ 1W 4.02Ω Wirewound Resistor ±1% ±50ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6862
200+ $0.2658
500+ $0.2562
1000+ $0.2513
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons