
* Images are for reference only
WSC25154R020FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC25154R020FEA
- JLCPCB Part #
- C1517437
- Package
- 2515
- Description
- -65℃~+275℃ 1W 4.02Ω Wirewound Resistor ±1% ±50ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4608
200+
$0.1784
500+
$0.1721
1000+
$0.1690
Related Products
Welcome back, may I help you?