This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSC251510R00JEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSC251510R00JEA
JLCPCB Part #
C1517428
Package
2515
Description
-65℃~+275℃ 10Ω 1W Wirewound Resistor ±5% ±50ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4636
200+ $0.1795
500+ $0.1732
1000+ $0.1700
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons