
* Images are for reference only
VX20170CHM3/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VX20170CHM3/P
- JLCPCB Part #
- C6926094
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 10A 170V 50uA@170V 840mV@10A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9209
200+
$1.1665
500+
$1.1279
1000+
$1.1086
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?