This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VTVS58ASMF-HM3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VTVS58ASMF-HM3-08
JLCPCB Part #
C3713549
Package
DO-219AB(SMF)
Description
-55℃~+175℃ 1 245pF 3.89A 400W 50nA 57.6V 64.6V 98V IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1421
200+ $0.0551
500+ $0.0532
1000+ $0.0522
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons