This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF9V0A-HM3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF9V0A-HM3-18
JLCPCB Part #
C3713979
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 1 100nA 10V 13.5A 15.4V 200W 640pF 9V IEC 61000-4-2 TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1238
200+ $0.0480
500+ $0.0463
1000+ $0.0454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons