This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VTVS36ASMF-M3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VTVS36ASMF-M3-18
JLCPCB Part #
C6326678
Package
DO-219AB(SMF)
Description
-55℃~+175℃ 1 342pF 36V 40.9V 400W@10/1000us 50nA 6.24A@10/1000us 61V IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2322
200+ $0.0927
500+ $0.0896
1000+ $0.0880
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons