
* Images are for reference only
VTVS15ASMF-M3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS15ASMF-M3-08
- JLCPCB Part #
- C1856672
- Package
- DO-219AB(SMF)
- Description
- 15.1V 15.47A@10/1000us 18.8V 25V 400W@10/1000us 50nA 684pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2762
10+
$0.2698
30+
$0.2650
100+
$0.2617
Related Products
Welcome back, may I help you?