
* Images are for reference only
VS-8TQ080STRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8TQ080STRR-M3
- JLCPCB Part #
- C3757670
- Package
- TO-263AB(D2PAK)
- Description
- -55℃~+175℃ 1 Independent 550uA@80V 720mV@8A 80V 850A 8A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0163
200+
$0.3934
500+
$0.3806
800+
$0.3725
Related Products
Welcome back, may I help you?