This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-HFA15TB60SL-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-HFA15TB60SL-M3
JLCPCB Part #
C17394991
Package
TO-263AB
Description
-55℃~+150℃ 1 Independent 1.7V@15A 10uA@600V 150A 15A 600V 60ns 74W TO-263AB Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5396
200+ $0.6149
500+ $0.5940
800+ $0.5844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons