
* Images are for reference only
VS-ETU3006S-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-ETU3006S-M3
- JLCPCB Part #
- C17258990
- Package
- TO-263AB
- Description
- -65℃~+175℃ 1 Independent 200A 2V@30A 30A 30uA@600V 45ns 600V TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1624
200+
$0.8637
500+
$0.8347
1000+
$0.8202
Welcome back, may I help you?