
* Images are for reference only
VS-65APF06L-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-65APF06L-M3
- JLCPCB Part #
- C17339355
- Package
- TO-247AD
- Description
- -40℃~+150℃ 1 Independent 1.32V@65A 100uA@600V 600V 65A 70ns 830A TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7190
200+
$2.6815
500+
$2.5915
1000+
$2.5482
Welcome back, may I help you?