
* Images are for reference only
VS-25CTQ040-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-25CTQ040-M3
- JLCPCB Part #
- C5831372
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.75mA@40V 15A 40V 710mV@30A 990A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$4.5516
10+
$3.9266
50+
$3.5539
100+
$3.1780
500+
$3.0044
1000+
$2.9273
Welcome back, may I help you?