
* Images are for reference only
V20100S-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20100S-E3/4W
- JLCPCB Part #
- C3758549
- Package
- TO-220-3
- Description
- -40℃~+150℃ 1 Independent 100V 20A 250A 500uA@100V 900mV@20A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6877
200+
$0.2668
500+
$0.2571
1000+
$0.2523
Related Products
Welcome back, may I help you?