
* Images are for reference only
VS-15ETX06-1-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-15ETX06-1-M3
- JLCPCB Part #
- C17490486
- Package
- TO-262AA
- Description
- -65℃~+175℃ 15A 3.2V@15A 32ns 50uA@600V 600V TO-262AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3261
200+
$0.5298
500+
$0.5122
1000+
$0.5025
Welcome back, may I help you?