
* Images are for reference only
IHSM5832RF1R2L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM5832RF1R2L
- JLCPCB Part #
- C17365332
- Package
- SMD,16.3x8.1mm
- Description
- 1.2uH 11mΩ 5.6A 8.8A ±15% SMD,16.3x8.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3755
200+
$2.5448
500+
$2.4597
1000+
$2.4179
Welcome back, may I help you?