
* Images are for reference only
VS-15ETL06-1-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-15ETL06-1-M3
- JLCPCB Part #
- C17290274
- Package
- TO-262AA
- Description
- -65℃~+175℃ 1 Independent 1.05V@15A 10uA@600V 15A 270ns 600V TO-262AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5155
200+
$0.6053
500+
$0.5844
1000+
$0.5748
Welcome back, may I help you?