
* Images are for reference only
VS-HFA04SD60STRHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-HFA04SD60STRHM3
- JLCPCB Part #
- C17303192
- Package
- D-PAK(TO-252AA)
- Description
- -55℃~+150℃ 1.8V@4A 3uA@600V 42ns 4A 600V D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3394
200+
$0.9335
500+
$0.9029
1000+
$0.8868
Welcome back, may I help you?