This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1206Y4990WBW

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P1206Y4990WBW
JLCPCB Part #
C4194321
Package
1206
Description
-55℃~+155℃ 333mW 499Ω Thin Film Resistor ±0.05% ±10ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3342
200+ $3.2255
500+ $3.1131
1000+ $3.0569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons