This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-8EWF10STRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-8EWF10STRR-M3
JLCPCB Part #
C17302518
Package
D-PAK(TO-252AA)
Description
-40℃~+150℃ 1.3V@8A 100uA@1000V 1kV 8A D-PAK(TO-252AA) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8948
200+ $1.9538
500+ $1.8880
1000+ $1.8559
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons