
* Images are for reference only
VS-30CTQ045HN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-30CTQ045HN3
- JLCPCB Part #
- C5831390
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 15A 2mA@45V 45V 620mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5305
200+
$1.0106
500+
$0.9769
1000+
$0.9608
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?