This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-1N3624R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-1N3624R
JLCPCB Part #
C17443455
Package
DO-203AA(DO-4)
Description
-65℃~+200℃ 1 Independent 1.35V@12A 12A 240A 700V 900uA@700V DO-203AA(DO-4) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4706
200+ $3.3796
500+ $3.2672
1000+ $3.2110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons