
* Images are for reference only
VS-1N3624
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-1N3624
- JLCPCB Part #
- C17489397
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+200℃ 1 Independent 1.35V@12A 12A 285A 700V 900uA@700V DO-203AA(DO-4) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4954
200+
$3.3895
500+
$3.2768
1000+
$3.2204