This website requires JavaScript.
no-image

* Images are for reference only

80D681P100JB2DE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
80D681P100JB2DE3
JLCPCB Part #
C3723002
Package
Plugin,D25.4xL32mm
Description
-10%~+30% -40℃~+85℃ 100V 10mm 139mΩ@120Hz 2.2A@120Hz 2000hrs@85℃ 25.4mm 32mm 680uF 插件,D25.4xL32mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8356
200+ $7.6770
500+ $7.4068
1000+ $7.2734

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons