This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-150U120DL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-150U120DL
JLCPCB Part #
C17347925
Package
DO-205AA(DO-8)
Description
-40℃~+180℃ 1 Independent 1.2kV 1.47V@600A 150A DO-205AA(DO-8) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.1575
25+ $43.0946
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons