
* Images are for reference only
VS-150UR120DL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-150UR120DL
- JLCPCB Part #
- C17617808
- Package
- DO-205AA(DO-8)
- Description
- -40℃~+180℃ 1 Independent 1.2kV 1.47V@600A 150A 3.14kA DO-205AA(DO-8) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0190
200+
$16.3672
500+
$15.8199
1000+
$15.5503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?