This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-150U120D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-150U120D
JLCPCB Part #
C17529349
Package
DO-205AA(DO-8)
Description
-40℃~+180℃ 1 Independent 1.2kV 1.47V@600A 150A 3.14kA DO-205AA(DO-8) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.7189
200+ $11.0603
500+ $10.6910
1000+ $10.5080

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons