
* Images are for reference only
VS-12FL20S02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-12FL20S02
- JLCPCB Part #
- C17412859
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+150℃ 1.4V@12A 12A 200V 200ns 50uA@200V DO-203AA(DO-4) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4973
200+
$4.1887
500+
$4.0489
1000+
$3.9799
Welcome back, may I help you?