
* Images are for reference only
VR68000002704JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR68000002704JAC00
- JLCPCB Part #
- C3577692
- Package
- Plugin,D6.8xL18mm
- Description
- -55℃~+155℃ 1W 2.7MΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D6.8xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2905
200+
$0.1124
500+
$0.1086
1000+
$0.1065
Related Products
Welcome back, may I help you?