
* Images are for reference only
VLRK31R1S2-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLRK31R1S2-GS08
- JLCPCB Part #
- C5346037
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+100℃ 120° 199mcd 2.1V 20mA 630nm 643nm 75mW Discrete Diode Red Water Clear SMD,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 815
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 808
In-stock Item Pricing
Qty Unit Price
1+
$0.3251
50+
$0.2563
150+
$0.2269
500+
$0.1901
2000+
$0.1737
4000+
$0.1639
Welcome back, may I help you?