This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLME31R1S2-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLME31R1S2-GS08
JLCPCB Part #
C7112486
Package
PLCC-2(2.8x3)
Description
-40℃~+100℃ 120° 196mcd 20mA 2V 588nm 590nm Water Clear Yellow PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2073
200+ $0.0828
500+ $0.0801
1000+ $0.0786
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons