
* Images are for reference only
VLMKE3401-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMKE3401-GS08
- JLCPCB Part #
- C7112502
- Package
- PLCC-4
- Description
- -40℃~+100℃ 1.9V、2V 106mcd、168mcd 20mA 588nm、630nm 590nm、643nm 60° Red, Yellow Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2573
200+
$0.1028
500+
$0.0993
1500+
$0.0976
Welcome back, may I help you?