
* Images are for reference only
HSME-A401-P4PM1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-A401-P4PM1
- JLCPCB Part #
- C6054558
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 180mW 2.2V 50mA 567nm 568nm 78.75mcd Common Cathode Emerald Green PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.6473
10+
$0.6328
30+
$0.6248
100+
$0.6152
Welcome back, may I help you?