This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMKE3401-GS18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMKE3401-GS18
JLCPCB Part #
C5829956
Package
PLCC-4
Description
-40℃~+100℃ 1.9V、2V 106mcd、168mcd 20mA 588nm、630nm 590nm、643nm 60° Red, Yellow Water Clear PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2573
200+ $0.1028
500+ $0.0993
1000+ $0.0976
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons