
* Images are for reference only
VLMK2300-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMK2300-GS08
- JLCPCB Part #
- C6349148
- Package
- SMD,2.2x1.4mm
- Description
- 1.9V 20mA 630nm 643nm 90mcd Red SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
200+
$0.0827
500+
$0.0800
1000+
$0.0786
Welcome back, may I help you?